Manufacturer Part #
FP3-R68-R
FP3 Series 0.68uH ±15% Tolerance 9.72A Unshielded SMT Low Profile Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1700 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton FP3-R68-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.68µH |
| Rated Current-Max: | 9.72A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 4.63Ω |
| Core Material: | Powdered Iron |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +155°C |
| Storage Temperature Range: | -40°C to +155°C |
| No of Terminals: | 2 |
| Dimension: | L 7.25mm x W 6.7mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,700+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
1700 per Reel
Mounting Method:
Surface Mount