Manufacturer Part #
HCM0703-6R8-R
HCM0703 Series 6.8 uH ±20 % 54 mOhm SMT Shielded High Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
Eaton HCM0703-6R8-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton HCM0703-6R8-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 4.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 54Ω |
| Core Material: | Iron |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 7.4mm x W 6.8mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount