Manufacturer Part #
HCM1305-2R2-R
HCM1305 Series 2.2 uH ±20% 20 A 5.29 mΩ Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HCM1305-2R2-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 20A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 5.29mΩ |
| Dimension: | L 13.8mm x W 12.5mm x H 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400
$0.965
800
$0.95
1,200
$0.94
1,600
$0.935
2,000+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount