text.skipToContent text.skipToNavigation

Manufacturer Part #

HPC073N-R36MTR

HPC073N Series 0.36 uH ±20% Tolerance 18 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics HPC073N-R36MTR - Technical Attributes
Attributes Table
Inductance-Nom: 0.36µH
Rated Current-Max: 18A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.8mΩ
Dimension: L  7.5mm x W  6.5mm x H  3mm
Mounting Method: Surface Mount
Features & Applications
The HPC073N-R36MTR is a part of HPC073N Series 0.36 uH ±20 % TOL 18 A 3.4 OHMS (7.5x6.5x3) SMD, Magnetically Shielded Power Inductor.

It has an Operating temperature ranges b/w -55 °C to 125 °C.

Features:

  • Inductance tolerance (100 kHz, 0.25 V, 0 ADC): ±20%
  • DC current that will cause approximate 40 °C rise in temperature
  • DC current that will cause inductance (L) drop by 20% from nominal
  • Part temperature (ambient + temp rise) should not exceed 125 °C under worst case operating conditions
  • Frequency range up to 1.0 MHz

Applications:

  • Cell phones
  • Disc drives
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
1,000
$0.645
2,000
$0.635
3,000+
$0.625
Product Variant Information section