text.skipToContent text.skipToNavigation

Manufacturer Part #

IFSC0806AZER100M01

IFSC Series 10 uH ±20 % Tolerance 0.62 A 1.33 Ohm SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IFSC0806AZER100M01 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 0.62A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.33Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000+
$0.225
Product Variant Information section