Manufacturer Part #
IFSC1008ABERR47M01
IFSC Series 470 nH ±20 % Tolerance 3.9 A 29 mOhm SMT Shielded Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IFSC1008ABERR47M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 470nH |
| Rated Current-Max: | 3.7A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 29mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.24
4,000
$0.235
8,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount