Manufacturer Part #
IFSC1111ABER220M01
IFSC Series 22 uH ±20 % Tolerance 670 mA 756 mOhm SMT Shielded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IFSC1111ABER220M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 670mA |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 756mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.235
4,000
$0.23
8,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount