Manufacturer Part #
IHD3EB101L
IHD Series 100 uH 1.6 A Axial Through Hole High Current Filter Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:190 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHD3EB101L - Technical Attributes
Attributes Table
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 1.6A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 0.084Ω |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
190
$1.96
380
$1.94
570
$1.93
950+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
190 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole