text.skipToContent text.skipToNavigation

Manufacturer Part #

IHD3EB4R7L

IHD Series 4.7 uH ±15 % 1 KHz 4 Amps Fixed Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHD3EB4R7L - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 8mΩ
Dimension: L  22.86mm x D  11.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
190
Multiple Of:
190
Total
$488.30
USD
Quantity
Unit Price
10
$2.64
30
$2.60
75
$2.57
200
$2.54
400+
$2.47
Product Variant Information section