text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLE2525CDER2R2M5A

IHLE-2525CD-5A Series 2.2 uH ±20 % 8.1 A 17.1 mOhm SMT Automotive Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Vishay IHLE2525CDER2R2M5A - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 8.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 17.1mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 4
Dimension: L  7.21mm x W  7.12mm x H  3.23mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.585
Product Variant Information section