text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616ABERR22MA1

Ind High Saturation Shielded Wirewound 0.22uH 20% 100kHz 8.5A T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP1616ABERR22MA1 - Technical Attributes
Attributes Table
Inductance-Nom: 220nH
Rated Current-Max: 8.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 12mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  4.06mm x W  4.06mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,140.00
USD
Quantity
Unit Price
4,000+
$0.285
Product Variant Information section