text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020ABERR10M01

IHLP-2020AB-01 .1 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Vishay IHLP2020ABERR10M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.1µH
Rated Current-Max: 13.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.32mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,200.00
USD
Quantity
Unit Price
4,000+
$0.30
Product Variant Information section