text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER220M11

IHLP Series 2020 22 uH 20% 1.9 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay IHLP2020CZER220M11 - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 260mΩ
Case Size: 2020 (5050 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$520.00
USD
Quantity
Unit Price
2,000
$0.26
4,000
$0.255
6,000+
$0.25
Product Variant Information section