text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER2R2M5A

IHLP Series 2020 2.2 uH ±20 % Tol. 6.75 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Vishay IHLP2020CZER2R2M5A - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 6.75A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 25MΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Case Size: 2020 (5050 Metric)
No of Terminals: 2
Dimension: L  5.49mm x W  5.18mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,000
$0.30
4,000
$0.295
6,000+
$0.29
Product Variant Information section