text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER4R7M8A

IHLP Series 3232 4.7 uH ±20% 7.2 A SMT Shielded Low Profile Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP3232DZER4R7M8A - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 7.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 26.6mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
76,000
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$255.00
USD
Quantity
Unit Price
500
$0.51
1,000
$0.50
1,500
$0.495
2,500+
$0.485
Product Variant Information section