text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050EZER8R2M5A

IHLP-5050EZ 8.2UH 20% ER 5A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Vishay IHLP5050EZER8R2M5A - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 12.85A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 16.6mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: 13.46 x 12.9 x 5 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
6,750
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.25
USD
Quantity
Unit Price
250
$0.785
500
$0.775
750
$0.765
1,000
$0.76
1,250+
$0.745
Product Variant Information section