text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER1R0M01

IHLP Series 5050 1 uH 20% 32 A Shielded Low Profile High Current Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2548
Product Specification Section
Vishay IHLP5050FDER1R0M01 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 32A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.7mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.75
USD
Quantity
Unit Price
250
$0.795
500
$0.78
750
$0.775
1,000
$0.765
1,250+
$0.75