Manufacturer Part #
IHLP5050FDER3R3M01
IHLP Series 5050 3.3 uH 20% 18 A Shielded Low Profile High Current Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Vishay IHLP5050FDER3R3M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 18A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 5.7mΩ |
| Core Material: | Powdered Iron |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 12.9mm x W 12.9mm x H 3.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,250
USA:
3,250
Factory Lead Time:
10 Weeks
Quantity
Unit Price
250
$0.785
500
$0.775
750
$0.765
1,000
$0.76
1,250+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount