Manufacturer Part #
IHSM3825ER3R3L
IHSM-3825 Series 3825 3.3 uH ±15% Tolerance 2.94 A Unshielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHSM3825ER3R3L - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 2.94A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 0.045Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 11.18mm x W 6.35mm x H 5.72mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
750+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount