text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM5832ER220L

IHSM Series 22 uH ±15% 2.8 A 120 mΩ SMT Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHSM5832ER220L - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.8A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 120mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  16.26mm x W  8.13mm x H  7.24mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,080.00
USD
Quantity
Unit Price
500
$2.16
1,000+
$1.39
Product Variant Information section