text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSM7832EB102L

IHSM Series 1000 uH ±15 % Tol. 0.51 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHSM7832EB102L - Technical Attributes
Attributes Table
Inductance-Nom: 1000µH
Rated Current-Max: 0.51A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 2.42Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  21.34mm x W  8.13mm x H  7.24mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$303.00
USD
Quantity
Unit Price
100
$3.03
200
$3.00
300
$2.98
400
$2.97
500+
$2.93
Product Variant Information section