text.skipToContent text.skipToNavigation

Manufacturer Part #

LCQPB321919TR68M

LCQPB Series 1207 0.68 uH ±20 % 2 A 45 mOhm Surface Mount Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TAIYO YUDEN LCQPB321919TR68M - Technical Attributes
Attributes Table
Inductance-Nom: 0.68µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
DC Resistance: 55mΩ
Core Material: Ferrite
Test Frequency: 25.2MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  3.2mm x W  1.9mm x H  1.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.00
USD
Quantity
Unit Price
2,000
$0.215
8,000+
$0.21
Product Variant Information section