Manufacturer Part #
LQH3NPN6R8MMEL
Fixed Inductors 6.8uH 1.45A 0.168ohm SRF=30MHz(min)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Murata LQH3NPN6R8MMEL - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.152
4,000
$0.15
6,000
$0.149
8,000
$0.148
10,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount