text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-AT2512-1R0

MPL-AT Series 1 uH ±20 % 4.1 A 33 mOhm Surface Mount Molded Power Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPL-AT2512-1R0 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 4A
Tolerance (%): ±20%
DC Resistance: 35mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  2.5mm x W  2mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$430.00
USD
Quantity
Unit Price
2,000+
$0.215
Product Variant Information section