text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-SE4030-330

MPL-SE Series 33 uH ±20 % 1.1 A 330 mOhm SMT Semi-Shielded Power Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPL-SE4030-330 - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
DC Resistance: 400mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$378.00
USD
Quantity
Unit Price
2,000
$0.189
4,000
$0.186
6,000
$0.185
8,000
$0.184
10,000+
$0.181
Product Variant Information section