text.skipToContent text.skipToNavigation

Manufacturer Part #

MPL-SE6040-8R2

MPL-SE Series 8.2 uH ±20 % 4 A 39 mOhm SMT Semi-Shielded Power Inductor

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPL-SE6040-8R2 - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 4A
Tolerance (%): ±20%
DC Resistance: 39mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
3,000+
$0.215
Product Variant Information section