text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS104F101MTRF

NPIS_F Series 100 uH ±20 % Tolerance 1.25 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2445
Product Specification Section
NIC Components NPIS104F101MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 304mΩ
Test Frequency: 1kHz
Operating Temp Range: -25°C to +125°C
No of Terminals: 2
Dimension: L  10.6mm x W  10.5mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
5,000+
$0.22