Manufacturer Part #
NPIS16R680MTRF
NPIS Series 68 uH 20 % 0.4 A Shielded SMD Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS16R680MTRF - Product Specification
NIC Components NPIS16R680MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 68µH |
| Rated Current-Max: | 0.4A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 290mΩ |
| Dimension: | L 4.45mm x W 6.6mm x H 2.92mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount