NPIS42D100MTRF in Reel by NIC Components | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS42D100MTRF

NPIS Series 10 uH ±20 % 0.61 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
NIC Components NPIS42D100MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 0.61A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 200mΩ
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,172.50
USD
Quantity
Unit Price
3,500+
$0.335