text.skipToContent text.skipToNavigation

Manufacturer Part #

PA5005.332NLT

IND, MODED POWER 6.8X6.6X5.0 SMT

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PA5005.332NLT - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 11A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 12.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  6.6mm x W  6.4mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2400
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,112.00
USD
Quantity
Unit Price
800
$1.47
1,600+
$0.88
Product Variant Information section