text.skipToContent text.skipToNavigation

Manufacturer Part #

PM4343.223NLT

Fixed Inductor AEC-Q200 22uH 20% 9A 37mOhm

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Pulse Electronics PM4343.223NLT - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 37mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  14mm x W  12.8mm x H  6.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
500
$0.69
1,000
$0.68
1,500
$0.675
2,000
$0.67
2,500+
$0.66
Product Variant Information section