Manufacturer Part #
SD25-1R5-R
SD Series 1.5 uH ±20 % Tolerance 3.12 A Shielded SMT Low Profile Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton SD25-1R5-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 3.12A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.0274Ω |
| Dimension: | L 5.2mm x W 5.2mm x H 2.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,900+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
2900 per Reel
Mounting Method:
Surface Mount