Manufacturer Part #
1025R-34J
Fixed Inductors 3.9uH 5% 1ohm Molded Unshield Coil
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 1025R-34J - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 3.9µH |
| Rated Current-Max: | 263mA |
| Tolerance (%): | ±5% |
| DC Resistance-Max: | 1Ω |
| Self Resonance Frequency: | 80MHz |
| Core Material: | Iron |
| Test Frequency: | 7.9MHz |
| Operating Temp Range: | -55°C to +105°C |
| No of Terminals: | 2 |
| Dimension: | L 6.35mm x D 2.41mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.85
1,000+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Through Hole