Manufacturer Part #
L08058R2DEWTR
0805 8.2 nH ±0.5 nH Tolerance 300 mA Surface Mount High-Q RF Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX L08058R2DEWTR - Technical Attributes
Attributes Table
| Inductance-Nom: | 8.2nH |
| Rated Current-Max: | 300mA |
| Tolerance (nH): | ±0.5nH |
| DC Resistance-Max: | 0.35Ω |
| Self Resonance Frequency: | 3.5GHz |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount