text.skipToContent text.skipToNavigation

Manufacturer Part #

LPT3535ER1R0LP

LPT3535 Series 1 uH 15% 0.004 Ohm DCR SMT Customizable Inductor/Transformer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LPT3535ER1R0LP - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 5.1A
Tolerance (%): ±15%
DC Resistance-Max: 0.004Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
600
Multiple Of:
600
Total
$654.00
USD
Quantity
Unit Price
600
$1.09
1,800+
$1.08
Product Variant Information section