text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03HQ4N7J02D

LQP Series 0201 4.7 nH ±5 % 400 mA SMT 250 mOhm Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2540
Product Specification Section
Murata LQP03HQ4N7J02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7nH
Rated Current-Max: 400mA
Tolerance (%): ±5%
DC Resistance-Max: 250mΩ
Self Resonance Frequency: 7GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Dimension: L  0.6mm x W  0.3mm x H  0.42mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$607.50
USD
Quantity
Unit Price
15,000
$0.0405
30,000+
$0.0394