text.skipToContent text.skipToNavigation

Manufacturer Part #

LSQNA201616T2R2M

FIXED IND 2.2UH 1A 169 MOHM SMD

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSQNA201616T2R2M - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 0.51A
Tolerance (%): ±20%
DC Resistance-Max: 130mΩ
Self Resonance Frequency: 70MHz
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$134.60
USD
Quantity
Unit Price
2,000
$0.0673
4,000
$0.0661
8,000
$0.065
10,000
$0.0647
30,000+
$0.0625
Product Variant Information section