text.skipToContent text.skipToNavigation

Manufacturer Part #

S1210R-102K

S1210R Series 1 uH 635 mA 0.4 Ohm Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Date Code:
Product Specification Section
Delevan S1210R-102K - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 635mA
Tolerance (%): ±10%
DC Resistance-Max: 0.4Ω
Self Resonance Frequency: 140MHz
Dimension: L  3.51mm x W  2.66mm x H  2.57mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,180.00
USD
Quantity
Unit Price
2,000+
$2.09