Manufacturer Part #
S1812R-331K
S1812R Series 0.33 uH ±10 % Tolerance 952 mA Surface Mount Shielded RF Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan S1812R-331K - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.33µH |
| Rated Current-Max: | 952mA |
| Tolerance (%): | ±10% |
| DC Resistance-Max: | 0.22Ω |
| Self Resonance Frequency: | 240MHz |
| Dimension: | L 4.8mm x W 3.4mm x H 3.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel