text.skipToContent text.skipToNavigation

Manufacturer Part #

S1812R-563J

S1812R Series 56 uH ±5 % Tolerance 235 mA Surface Mount Shielded RF Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan S1812R-563J - Technical Attributes
Attributes Table
Inductance-Nom: 56µH
Rated Current-Max: 235mA
Tolerance (%): ±5%
DC Resistance-Max: 3.6Ω
Self Resonance Frequency: 8MHz
Dimension: L  4.8mm x W  3.4mm x H  3.4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,690.00
USD
Quantity
Unit Price
500+
$3.38
Product Variant Information section