Manufacturer Part #
4426R-10
4426 Series 43 nH ±10 % 3 A Surface Mount Unshielded Air Core Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 4426R-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 4426R-10 - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 43nH |
| Rated Current-Max: | 3A |
| Tolerance (%): | ±10% |
| Dimension: | L 6.86mm x W 3.05mm x H 3.18mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
400
$1.63
800
$1.61
1,200+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount