text.skipToContent text.skipToNavigation

Manufacturer Part #

4426R-2

4426 Series 5 nH ±5 % 3 A Surface Mount Unshielded Air Core Wirewound Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 4426R-2 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 5nH
Rated Current-Max: 3A
Tolerance (%): ±5%
Dimension: L  3.68mm x W  3.05mm x H  3.18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$810.00
USD
Quantity
Unit Price
500
$1.62
1,000+
$1.60
Product Variant Information section