text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0402-27NG-T

AISC Series 0402 27 nH ±2% 400 mA Ceramic Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Abracon AISC-0402-27NG-T - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 27nH
Rated Current-Max: 400mA
Tolerance (%): ±2%
DC Resistance: 300mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$952.00
USD
Quantity
Unit Price
10,000+
$0.0952
Product Variant Information section