text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0315FS-4R7M-T2

FIXED IND 4.7UH 1.6A 100 MOHM

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Abracon ASPI-0315FS-4R7M-T2 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 4.7µH
Rated Current-Max: 1.6A
Tolerance (%): ±20%
DC Resistance: 100mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
2,000
$0.32
4,000+
$0.315
Product Variant Information section