Manufacturer Part #
ASPI-4030S-470M-T
ASPI Series 47 uH ±20% 720 mA 445 mOhm Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASPI-4030S-470M-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ASPI-4030S-470M-T - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 47µH |
| Rated Current-Max: | 720mA |
| Tolerance (%): | ±20% |
| DC Resistance: | 445mΩ |
| Self Resonance Frequency: | 8.4MHz |
| Core Material: | Nickel Zinc |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 4mm x W 4mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.147
4,000
$0.145
6,000
$0.144
10,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount