text.skipToContent text.skipToNavigation

Manufacturer Part #

IHD3ER220L

Ind High Current Filter Bobbin Core 22uH 15% 1KHz Ferrite 4A AXL T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Vishay IHD3ER220L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22µH
Rated Current-Max: 4A
Tolerance (%): ±15%
DC Resistance: 24mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  22.86mm x D  11.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$486.00
USD
Quantity
Unit Price
200
$2.43
400
$2.40
600
$2.39
800+
$2.37
Product Variant Information section