text.skipToContent text.skipToNavigation

Manufacturer Part #

IHSR4040DZERR13M51

IHSR Series 10.3 x 10.3 x 4 mm 130 nH ±20 % 92 A 520 mOhm SMT Wirewound Inductor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 130nH
Rated Current-Max: 92A
Tolerance (%): ±20%
DC Resistance: 520mΩ
Self Resonance Frequency: 151MHz
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Dimension: L  10.3mm x W  10.3mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
12 Weeks
Total
$765.00
USD
Quantity
Web Price
500
$1.53
1,000
$1.51
1,500+
$1.50
Product Variant Information section