text.skipToContent text.skipToNavigation

Manufacturer Part #

IHV60BZ24

IHV Series 24 uH ±10 % 60 A 2.5 mOhm Shielded High Current Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHV60BZ24 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 24µH
Rated Current-Max: 60A
Tolerance (%): ±10%
DC Resistance: 2.5mΩ
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.20
USD
Quantity
Unit Price
1
$23.45
4
$23.12
15
$22.81
25
$22.70
50+
$22.33
Product Variant Information section