text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH2MCN330K02L

LQH2M Series 0806 33 uH ±10 % 160 mA 2.8 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH2MCN330K02L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 33µH
Rated Current-Max: 160mA
Tolerance (%): ±10%
DC Resistance: 2.8Ω
Case Size: 0806 (2016 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
15,000+
$0.0993
Product Variant Information section