text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32CH3R3M53L

LQH32C Series 1210 3.3 uH ±20% 710 mA 120 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQH32CH3R3M53L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.3µH
Rated Current-Max: 710mA
Tolerance (%): ±20%
DC Resistance: 120mΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
2,000
$0.124
4,000
$0.122
6,000
$0.121
10,000+
$0.119
Product Variant Information section